Documentos Técnicos
Especificações
Brand
WellerModel Number
XNT GW2
Tip Shape
Mini-Wave
For Use With
WXP65, WP65, WTP90, WXP90
Tip Size
1.5 mm
Tip Series
XNT
País de Origem
Bosnia and Herzegovina
Detalhes do produto
Weller XNT Series Soldering Tips
Introducing the XNT series of professional soldering tips from Weller. These high qualities tips have been designed for use with the Weller WXP 65, WP 65 and WTP90 soldering irons. XNT series tips are ideal for soldering small and mid-size joints and belong to Weller's family of soldering irons & tips called "Power-Response Technology". Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.
Power-Response Technology
The newly improved technology maximises soldering performance on the most delicate to the most difficult applications. A perfect balance between power, response, temperature control and lower tip costs makes this unique technology the most attractive solution for top-quality professional soldering designed to meet the highest industry standards.
XNT Series Soldering Tips are available in a number of size and shapes options to choose from:
XNT 1 Micro Fine Solder Tip / Tip Size: 0.5 mm - 752-7631
XNT 1LX 45° Angled Round Solder Tip / Tip Size: 0.2 mm - 801-4789
XNT 1S Micro Round Solder Tip / Tip Size: 0.2 mm -752-7640
XNT 1SC Slim Straight Chisel Solder Tip / Tip Size: 0.4 mm -752-7694
XNT 4 Cylindrical Solder Tip / Tip Size: 1.2 mm -752-7650
XNT 4X 45° Angled Round Solder Tip / Tip Size: 1.2 mm - 801-4791
XNT 6 Cylindrical Solder Tip / Tip Size: 1.6 mm - 752-7662
XNT A Chisel Solder Tip / Tip Size: 1.6 mm - 752-7638
XNT AX 45° Angled Chisel Solder Tip / Tip Size: 1.6 mm - 801-4795
XNT B Chisel Solder Tip / Tip Size: 2.4 mm - 752-7675
XNT BB 45° Sloped Solder Tip / Tip Size: 2.4 mm - 801-4773
XNT C Chisel Solder Tip / Tip Size: 3.2 mm - 752-7672
XNT CC 45° Sloped Solder Tip - / Tip Size: 3.2 mm - 801-4782
XNT D Chisel Solder Tip / Tip Size: 0.8 mm - 752-7653
XNT GW Gull Wing Solder Tip / Tip Size: 2 mm -752-7707
XNT GW Gull Wing Solder Tip / Tip Size: 1.5 mm - 801-4779
XNT H Chisel Solder Tip / Tip Size: 0.4 mm - 752-7684
XNT HX 45° Angled Chisel Solder Tip / Tip Size: 0.4 mm - 801-4798
XNT K Chisel Solder Tip / Tip Size: 1.2 mm - 752-7697
XNT KN Cylindrical Knife Solder Tip / Tip Size: 2.0 mm - 752-7713
XNT Measuring Tip - 752-7710
Tips
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WellerModel Number
XNT GW2
Tip Shape
Mini-Wave
For Use With
WXP65, WP65, WTP90, WXP90
Tip Size
1.5 mm
Tip Series
XNT
País de Origem
Bosnia and Herzegovina
Detalhes do produto
Weller XNT Series Soldering Tips
Introducing the XNT series of professional soldering tips from Weller. These high qualities tips have been designed for use with the Weller WXP 65, WP 65 and WTP90 soldering irons. XNT series tips are ideal for soldering small and mid-size joints and belong to Weller's family of soldering irons & tips called "Power-Response Technology". Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.
Power-Response Technology
The newly improved technology maximises soldering performance on the most delicate to the most difficult applications. A perfect balance between power, response, temperature control and lower tip costs makes this unique technology the most attractive solution for top-quality professional soldering designed to meet the highest industry standards.
XNT Series Soldering Tips are available in a number of size and shapes options to choose from:
XNT 1 Micro Fine Solder Tip / Tip Size: 0.5 mm - 752-7631
XNT 1LX 45° Angled Round Solder Tip / Tip Size: 0.2 mm - 801-4789
XNT 1S Micro Round Solder Tip / Tip Size: 0.2 mm -752-7640
XNT 1SC Slim Straight Chisel Solder Tip / Tip Size: 0.4 mm -752-7694
XNT 4 Cylindrical Solder Tip / Tip Size: 1.2 mm -752-7650
XNT 4X 45° Angled Round Solder Tip / Tip Size: 1.2 mm - 801-4791
XNT 6 Cylindrical Solder Tip / Tip Size: 1.6 mm - 752-7662
XNT A Chisel Solder Tip / Tip Size: 1.6 mm - 752-7638
XNT AX 45° Angled Chisel Solder Tip / Tip Size: 1.6 mm - 801-4795
XNT B Chisel Solder Tip / Tip Size: 2.4 mm - 752-7675
XNT BB 45° Sloped Solder Tip / Tip Size: 2.4 mm - 801-4773
XNT C Chisel Solder Tip / Tip Size: 3.2 mm - 752-7672
XNT CC 45° Sloped Solder Tip - / Tip Size: 3.2 mm - 801-4782
XNT D Chisel Solder Tip / Tip Size: 0.8 mm - 752-7653
XNT GW Gull Wing Solder Tip / Tip Size: 2 mm -752-7707
XNT GW Gull Wing Solder Tip / Tip Size: 1.5 mm - 801-4779
XNT H Chisel Solder Tip / Tip Size: 0.4 mm - 752-7684
XNT HX 45° Angled Chisel Solder Tip / Tip Size: 0.4 mm - 801-4798
XNT K Chisel Solder Tip / Tip Size: 1.2 mm - 752-7697
XNT KN Cylindrical Knife Solder Tip / Tip Size: 2.0 mm - 752-7713
XNT Measuring Tip - 752-7710