Weller XNT 4X 1,2 mm Bent Screwdriver Soldering Iron Tip for use with WXP65, WP65, WTP90, WXP90

Nº de Estoque RS: 801-4791Marca: WellerPart Number: XNT 4X
brand-logo
Ver tudo em Pontas para Soldagem de Ferro

Documentos Técnicos

Especificações

Brand

Weller

Model Number

XNT 4X

Tip Shape

Bent Screwdriver

For Use With

WXP65, WP65, WTP90, WXP90

Tip Size

1.2 mm

Tip Size

1,2 mm

Tip Series

XNT

Tip Angle

45°

País de Origem

Bosna i Hercegovina

Detalhes do produto

Weller XNT Series Soldering Tips

Introducing the XNT series of professional soldering tips from Weller. These high qualities tips have been designed for use with the Weller WXP 65, WP 65 and WTP90 soldering irons. XNT series tips are ideal for soldering small and mid-size joints and belong to Weller's family of soldering irons & tips called "Power-Response Technology". Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.

Power-Response Technology
The newly improved technology maximises soldering performance on the most delicate to the most difficult applications. A perfect balance between power, response, temperature control and lower tip costs makes this unique technology the most attractive solution for top-quality professional soldering designed to meet the highest industry standards.

XNT Series Soldering Tips are available in a number of size and shapes options to choose from:
• XNT 1 Micro Fine Solder Tip / Tip Size: 0.5 mm - 752-7631
• XNT 1LX 45° Angled Round Solder Tip / Tip Size: 0.2 mm - 801-4789
• XNT 1S Micro Round Solder Tip / Tip Size: 0.2 mm -752-7640
• XNT 1SC Slim Straight Chisel Solder Tip / Tip Size: 0.4 mm -752-7694
• XNT 4 Cylindrical Solder Tip / Tip Size: 1.2 mm -752-7650
• XNT 4X 45° Angled Round Solder Tip / Tip Size: 1.2 mm - 801-4791
• XNT 6 Cylindrical Solder Tip / Tip Size: 1.6 mm - 752-7662
• XNT A Chisel Solder Tip / Tip Size: 1.6 mm - 752-7638
• XNT AX 45° Angled Chisel Solder Tip / Tip Size: 1.6 mm - 801-4795
• XNT B Chisel Solder Tip / Tip Size: 2.4 mm - 752-7675
• XNT BB 45° Sloped Solder Tip / Tip Size: 2.4 mm - 801-4773
• XNT C Chisel Solder Tip / Tip Size: 3.2 mm - 752-7672
• XNT CC 45° Sloped Solder Tip - / Tip Size: 3.2 mm - 801-4782
• XNT D Chisel Solder Tip / Tip Size: 0.8 mm - 752-7653
• XNT GW Gull Wing Solder Tip / Tip Size: 2 mm -752-7707
• XNT GW Gull Wing Solder Tip / Tip Size: 1.5 mm - 801-4779
• XNT H Chisel Solder Tip / Tip Size: 0.4 mm - 752-7684
• XNT HX 45° Angled Chisel Solder Tip / Tip Size: 0.4 mm - 801-4798
• XNT K Chisel Solder Tip / Tip Size: 1.2 mm - 752-7697
• XNT KN Cylindrical Knife Solder Tip / Tip Size: 2.0 mm - 752-7713
• XNT Measuring Tip - 752-7710

Tips

Informações de estoque temporariamente indisponíveis.

R$ 257,16

R$ 257,16 Each (Sem VAT)

Weller XNT 4X 1,2 mm Bent Screwdriver Soldering Iron Tip for use with WXP65, WP65, WTP90, WXP90

R$ 257,16

R$ 257,16 Each (Sem VAT)

Weller XNT 4X 1,2 mm Bent Screwdriver Soldering Iron Tip for use with WXP65, WP65, WTP90, WXP90
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Weller

Model Number

XNT 4X

Tip Shape

Bent Screwdriver

For Use With

WXP65, WP65, WTP90, WXP90

Tip Size

1.2 mm

Tip Size

1,2 mm

Tip Series

XNT

Tip Angle

45°

País de Origem

Bosna i Hercegovina

Detalhes do produto

Weller XNT Series Soldering Tips

Introducing the XNT series of professional soldering tips from Weller. These high qualities tips have been designed for use with the Weller WXP 65, WP 65 and WTP90 soldering irons. XNT series tips are ideal for soldering small and mid-size joints and belong to Weller's family of soldering irons & tips called "Power-Response Technology". Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.

Power-Response Technology
The newly improved technology maximises soldering performance on the most delicate to the most difficult applications. A perfect balance between power, response, temperature control and lower tip costs makes this unique technology the most attractive solution for top-quality professional soldering designed to meet the highest industry standards.

XNT Series Soldering Tips are available in a number of size and shapes options to choose from:
• XNT 1 Micro Fine Solder Tip / Tip Size: 0.5 mm - 752-7631
• XNT 1LX 45° Angled Round Solder Tip / Tip Size: 0.2 mm - 801-4789
• XNT 1S Micro Round Solder Tip / Tip Size: 0.2 mm -752-7640
• XNT 1SC Slim Straight Chisel Solder Tip / Tip Size: 0.4 mm -752-7694
• XNT 4 Cylindrical Solder Tip / Tip Size: 1.2 mm -752-7650
• XNT 4X 45° Angled Round Solder Tip / Tip Size: 1.2 mm - 801-4791
• XNT 6 Cylindrical Solder Tip / Tip Size: 1.6 mm - 752-7662
• XNT A Chisel Solder Tip / Tip Size: 1.6 mm - 752-7638
• XNT AX 45° Angled Chisel Solder Tip / Tip Size: 1.6 mm - 801-4795
• XNT B Chisel Solder Tip / Tip Size: 2.4 mm - 752-7675
• XNT BB 45° Sloped Solder Tip / Tip Size: 2.4 mm - 801-4773
• XNT C Chisel Solder Tip / Tip Size: 3.2 mm - 752-7672
• XNT CC 45° Sloped Solder Tip - / Tip Size: 3.2 mm - 801-4782
• XNT D Chisel Solder Tip / Tip Size: 0.8 mm - 752-7653
• XNT GW Gull Wing Solder Tip / Tip Size: 2 mm -752-7707
• XNT GW Gull Wing Solder Tip / Tip Size: 1.5 mm - 801-4779
• XNT H Chisel Solder Tip / Tip Size: 0.4 mm - 752-7684
• XNT HX 45° Angled Chisel Solder Tip / Tip Size: 0.4 mm - 801-4798
• XNT K Chisel Solder Tip / Tip Size: 1.2 mm - 752-7697
• XNT KN Cylindrical Knife Solder Tip / Tip Size: 2.0 mm - 752-7713
• XNT Measuring Tip - 752-7710

Tips