Wenger Granada 17in Laptop Wheeled Case, Grey

Nº de Estoque RS: 719-4818Marca: WengerPart Number: 600659
brand-logo
Ver tudo em Laptop Bags

Documentos Técnicos

Especificações

Brand

Wenger

Style

Wheeled Case

Maximum Screen Size

17in

Colour

Grey

Material

Nylon

External Dimensions

432 x 406 x 254mm

Weight

3.7kg

External Depth

254mm

External Width

432mm

External Height

406mm

Model

Granada

País de Origem

China

Detalhes do produto

Wenger Granada Wheeled Case Grey

From Wenger SwissGear, the Granada Laptop carrier is a compact and functional wheeled business case. Able to store laptops and notebooks up to 17 inches, the Granada has zipped interior compartments that are ideal for associated accessories such as USB cords and power adapters.

With easy glide wheels and a telescopic handle, the case is easily manoeuvrable on narrow walkways and is handy for crowded commutes.

With a 21 litre capacity, the case is perfect for overnight stays.

Informações de estoque temporariamente indisponíveis.

R$ 3.858,70

R$ 3.858,70 Each (Sem VAT)

Wenger Granada 17in Laptop Wheeled Case, Grey

R$ 3.858,70

R$ 3.858,70 Each (Sem VAT)

Wenger Granada 17in Laptop Wheeled Case, Grey
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Wenger

Style

Wheeled Case

Maximum Screen Size

17in

Colour

Grey

Material

Nylon

External Dimensions

432 x 406 x 254mm

Weight

3.7kg

External Depth

254mm

External Width

432mm

External Height

406mm

Model

Granada

País de Origem

China

Detalhes do produto

Wenger Granada Wheeled Case Grey

From Wenger SwissGear, the Granada Laptop carrier is a compact and functional wheeled business case. Able to store laptops and notebooks up to 17 inches, the Granada has zipped interior compartments that are ideal for associated accessories such as USB cords and power adapters.

With easy glide wheels and a telescopic handle, the case is easily manoeuvrable on narrow walkways and is handy for crowded commutes.

With a 21 litre capacity, the case is perfect for overnight stays.