Documentos Técnicos
Especificações
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
42
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Model
8100 SA
Socket Size
4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14mm
Set Contents
(1) 8000 A Zyklop Speed Ratchet with 1/4 in Drive, (1) 8794 A Zyklop Wobble Extension 1/4 in, (1) 8796 LA Zyklop "Flexible-lock" Extension with Free-turning Sleeve Long 1/4 in, (2) 8700 A FL Slotted Screws Zyklop Bit Socket 1/4 in Drive, (2) 8740 A Zyklop Bit Socket 1/4 in Drive, (3) 8751 A Phillips Zyklop Bit Socket 1/4 in Drive, (3) 8755 A Pozidriv Zyklop Bit Socket 1/4 in Drive, (6) 8740 A HF Zyklop Bit Socket with Holding Function 1/4 in Drive, (9) 8767 A HF TORX® Zyklop Bit Socket with Holding Function 1/4 in Drive, (13) 8790 HMA HF Zyklop Socket with 1/4 in Drive with Holding Function, Hook and Loop Fastener Strip 120, Nut Extractor
Drive Type
Square
Set Type
Socket & Bit Set
Distrelec Product Id
30117053
Set Contents
(1) 8000 A Zyklop Speed Ratchet with 1/4 in Drive, (1) 8794 A Zyklop Wobble Extension 1/4 in, (1) 8796 LA Zyklop ""Flexible-lock"" Extension with Free-turning Sleeve Long 1/4 in, (2) 8700 A FL Slotted Screws Zyklop Bit Socket 1/4 in Drive, (2) 8740 A Zyklop Bit Socket 1/4 in Drive, (3) 8751 A Phillips Zyklop Bit Socket 1/4 in Drive, (3) 8755 A Pozidriv Zyklop Bit Socket 1/4 in Drive, (6) 8740 A HF Zyklop Bit Socket with Holding Function 1/4 in Drive, (9) 8767 A HF TORX® Zyklop Bit Socket with Holding Function 1/4 in Drive, (13) 8790 HMA HF Zyklop Socket with 1/4 in Drive with Holding Function, Hook and Loop Fastener Strip 120, Nut Extractor
País de Origem
Czech Republic
R$ 6.057,82
R$ 6.057,82 Each (Sem VAT)
1
R$ 6.057,82
R$ 6.057,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
42
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Model
8100 SA
Socket Size
4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14mm
Set Contents
(1) 8000 A Zyklop Speed Ratchet with 1/4 in Drive, (1) 8794 A Zyklop Wobble Extension 1/4 in, (1) 8796 LA Zyklop "Flexible-lock" Extension with Free-turning Sleeve Long 1/4 in, (2) 8700 A FL Slotted Screws Zyklop Bit Socket 1/4 in Drive, (2) 8740 A Zyklop Bit Socket 1/4 in Drive, (3) 8751 A Phillips Zyklop Bit Socket 1/4 in Drive, (3) 8755 A Pozidriv Zyklop Bit Socket 1/4 in Drive, (6) 8740 A HF Zyklop Bit Socket with Holding Function 1/4 in Drive, (9) 8767 A HF TORX® Zyklop Bit Socket with Holding Function 1/4 in Drive, (13) 8790 HMA HF Zyklop Socket with 1/4 in Drive with Holding Function, Hook and Loop Fastener Strip 120, Nut Extractor
Drive Type
Square
Set Type
Socket & Bit Set
Distrelec Product Id
30117053
Set Contents
(1) 8000 A Zyklop Speed Ratchet with 1/4 in Drive, (1) 8794 A Zyklop Wobble Extension 1/4 in, (1) 8796 LA Zyklop ""Flexible-lock"" Extension with Free-turning Sleeve Long 1/4 in, (2) 8700 A FL Slotted Screws Zyklop Bit Socket 1/4 in Drive, (2) 8740 A Zyklop Bit Socket 1/4 in Drive, (3) 8751 A Phillips Zyklop Bit Socket 1/4 in Drive, (3) 8755 A Pozidriv Zyklop Bit Socket 1/4 in Drive, (6) 8740 A HF Zyklop Bit Socket with Holding Function 1/4 in Drive, (9) 8767 A HF TORX® Zyklop Bit Socket with Holding Function 1/4 in Drive, (13) 8790 HMA HF Zyklop Socket with 1/4 in Drive with Holding Function, Hook and Loop Fastener Strip 120, Nut Extractor
País de Origem
Czech Republic