Documentos Técnicos
Especificações
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
29
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Model
Zyklop 8100
Socket Size
8 → 19mm
Finish
Chrome
Material
Chrome Molybdenum Steel
Set Contents
Adapter, Bits, Ratchet, Socket, Turning Sleeve, Wobble Extension
Drive Type
Square
País de Origem
Czech Republic
Detalhes do produto
Zyklop Metal Ratchet Socket Set with Switch Lever
3/8in Zyklop socket and bit set complete with a forged Chrome-molybdenum ratchet socket wrench. Supplied in a compact textile box.
R$ 3.208,50
R$ 3.208,50 Each (Sem VAT)
1
R$ 3.208,50
R$ 3.208,50 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
29
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Model
Zyklop 8100
Socket Size
8 → 19mm
Finish
Chrome
Material
Chrome Molybdenum Steel
Set Contents
Adapter, Bits, Ratchet, Socket, Turning Sleeve, Wobble Extension
Drive Type
Square
País de Origem
Czech Republic
Detalhes do produto
Zyklop Metal Ratchet Socket Set with Switch Lever
3/8in Zyklop socket and bit set complete with a forged Chrome-molybdenum ratchet socket wrench. Supplied in a compact textile box.