Documentos Técnicos
Especificações
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
28
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Model
Zyklop 8100
Socket Size
10 → 19mm
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Distrelec Product Id
30402319
País de Origem
Czech Republic
Detalhes do produto
Zyklop Speed Ratchet Socket Set
1/2in Zyklop socket and bit set complete with a Zyklop speed ratchet socket wrench. The Zyklop speed ratchet is designed for fast work with a flywheel design and free turning sleeve. Supplied in a compact textile box.
R$ 5.395,06
R$ 5.395,06 Each (Sem VAT)
1
R$ 5.395,06
R$ 5.395,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
28
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Model
Zyklop 8100
Socket Size
10 → 19mm
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Distrelec Product Id
30402319
País de Origem
Czech Republic
Detalhes do produto
Zyklop Speed Ratchet Socket Set
1/2in Zyklop socket and bit set complete with a Zyklop speed ratchet socket wrench. The Zyklop speed ratchet is designed for fast work with a flywheel design and free turning sleeve. Supplied in a compact textile box.