Documentos Técnicos
Especificações
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
14 mm
Model Number
932
Blade Length
250 mm
Overall Length
367 mm
Blade Finish
Chrome
País de Origem
Czech Republic
Detalhes do produto
Wera Kraftform Plus Slotted Chisel Driver (932A)
Innovative Slotted Chiseldriver screwdriver from Wera capable of driving, loosening seized screws and chiselling due to the pound-thru blade and built in impact cap.
R$ 921,76
R$ 921,76 Each (Sem VAT)
1
R$ 921,76
R$ 921,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
14 mm
Model Number
932
Blade Length
250 mm
Overall Length
367 mm
Blade Finish
Chrome
País de Origem
Czech Republic
Detalhes do produto
Wera Kraftform Plus Slotted Chisel Driver (932A)
Innovative Slotted Chiseldriver screwdriver from Wera capable of driving, loosening seized screws and chiselling due to the pound-thru blade and built in impact cap.