Documentos Técnicos
Especificações
Brand
WeraNumber of Pieces
9
Size
139 x 72 x 25 mm
Set Contents
T8; T9; T10; T15; T20; T25; T27; T30; T40
Shape
L
Short or Long Arm
Long
Material
Steel
Finish
Phosphate
Distrelec Product Id
30107549
País de Origem
Czech Republic
Detalhes do produto
Wera 9-Piece 967/9 TX 1 L-Key Torx Key Set.
From Wera this is the TX 1 L-Key, 9-piece Torx, high quality Key Set for use with recessed Torx screws has a ballpoint on the long arm ensures reliable working with difficult installations. The L-Keys have a BlackLaser surface of the key set, plus, the keys finish provides amazing resistance to corrosion and ensuring a long life for the key set. Each of the keys is laser engraved with the size plus the size is imprinted onto the tool holder. To complete the TX 1 L Torx key set it is supplied with a hard-wearing clip fastener which allows easy and quick removal of a tool whilst keeping your complete key set safely and securely.
R$ 887,65
R$ 887,65 1 Set (Sem VAT)
1
R$ 887,65
R$ 887,65 1 Set (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeraNumber of Pieces
9
Size
139 x 72 x 25 mm
Set Contents
T8; T9; T10; T15; T20; T25; T27; T30; T40
Shape
L
Short or Long Arm
Long
Material
Steel
Finish
Phosphate
Distrelec Product Id
30107549
País de Origem
Czech Republic
Detalhes do produto
Wera 9-Piece 967/9 TX 1 L-Key Torx Key Set.
From Wera this is the TX 1 L-Key, 9-piece Torx, high quality Key Set for use with recessed Torx screws has a ballpoint on the long arm ensures reliable working with difficult installations. The L-Keys have a BlackLaser surface of the key set, plus, the keys finish provides amazing resistance to corrosion and ensuring a long life for the key set. Each of the keys is laser engraved with the size plus the size is imprinted onto the tool holder. To complete the TX 1 L Torx key set it is supplied with a hard-wearing clip fastener which allows easy and quick removal of a tool whilst keeping your complete key set safely and securely.