Wera Torque Screwdriver & Bit Set, 1.2 → 3Nm, ±6 % Accuracy

Nº de Estoque RS: 875-7947Marca: WeraPart Number: 05059293001Distrelec Article No.: 30035418
brand-logo
Ver tudo em Torque Screwdrivers

Documentos Técnicos

Especificações

Brand

Wera

Torque Range

1.2 → 3Nm

Type

Torque Screwdriver

Overall Length

155 (Hex Bit) mm, 89 (Bits) mm

Accuracy

±6 %

Distrelec Product Id

30035418

País de Origem

Czech Republic

Detalhes do produto

Wera Kraftform Kompakt 60 Torque Screwdriver 18-Piece Set

This set from Wera features 16 screwdriver bits and a torque screwdriver with rapid bit change technology handle all presented in a storage pouch. The adjustable torque screwdriver has a Kraftform handle for low-fatigue working and the Rapidaptor quick-release chuck allows for the rapid change of bits between jobs.

Informações de estoque temporariamente indisponíveis.

R$ 3.858,34

R$ 3.858,34 Each (Sem VAT)

Wera Torque Screwdriver & Bit Set, 1.2 → 3Nm, ±6 % Accuracy

R$ 3.858,34

R$ 3.858,34 Each (Sem VAT)

Wera Torque Screwdriver & Bit Set, 1.2 → 3Nm, ±6 % Accuracy
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Wera

Torque Range

1.2 → 3Nm

Type

Torque Screwdriver

Overall Length

155 (Hex Bit) mm, 89 (Bits) mm

Accuracy

±6 %

Distrelec Product Id

30035418

País de Origem

Czech Republic

Detalhes do produto

Wera Kraftform Kompakt 60 Torque Screwdriver 18-Piece Set

This set from Wera features 16 screwdriver bits and a torque screwdriver with rapid bit change technology handle all presented in a storage pouch. The adjustable torque screwdriver has a Kraftform handle for low-fatigue working and the Rapidaptor quick-release chuck allows for the rapid change of bits between jobs.