Documentos Técnicos
Especificações
Brand
WeraTip Type
Phillips, Pozidriv, Slotted, Torx
Tip Size
PH1, PH2, PZ1, PZ2, SL4, SL5, T15, T20
Drive Size
1/4 in
Drive Type
Hexagon
Number of Pieces
10
Blade Length
25 mm
Overall Length
87 mm
ESD Safe
No
Distrelec Product Id
30423824
País de Origem
Czech Republic
Detalhes do produto
Wera 10 Piece Ratcheting Bit Kit
Tough and durable kit with a drop forged full steel bit ratchet that's excellent to use on difficult screwdriving jobs.
R$ 987,04
R$ 987,04 Each (Sem VAT)
1
R$ 987,04
R$ 987,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WeraTip Type
Phillips, Pozidriv, Slotted, Torx
Tip Size
PH1, PH2, PZ1, PZ2, SL4, SL5, T15, T20
Drive Size
1/4 in
Drive Type
Hexagon
Number of Pieces
10
Blade Length
25 mm
Overall Length
87 mm
ESD Safe
No
Distrelec Product Id
30423824
País de Origem
Czech Republic
Detalhes do produto
Wera 10 Piece Ratcheting Bit Kit
Tough and durable kit with a drop forged full steel bit ratchet that's excellent to use on difficult screwdriving jobs.