Werma EvoSIGNAL Midi Series Electronic Sounder, 12 V, 110dB at 1 m, IP66, AC, DC, 10-Tone

Nº de Estoque RS: 197-4166Marca: WermaPart Number: 161.700.70Distrelec Article No.: 30149947
brand-logo
Ver tudo em Sirenes Eletrônicas

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

12 V

IP Rating

IP66

Decibels at 1 Metre

110dB

Current Type

AC, DC

Number Of Tones

10

Housing Colour

Grey

Diameter

85 mm

Application Type

Sounder

Maximum Decibel

110dB

Series

EvoSIGNAL Midi

Housing Material

Polycarbonate

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Distrelec Product Id

30149947

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 2.431,04

R$ 2.431,04 Each (Sem VAT)

Werma EvoSIGNAL Midi Series Electronic Sounder, 12 V, 110dB at 1 m, IP66, AC, DC, 10-Tone

R$ 2.431,04

R$ 2.431,04 Each (Sem VAT)

Werma EvoSIGNAL Midi Series Electronic Sounder, 12 V, 110dB at 1 m, IP66, AC, DC, 10-Tone
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

12 V

IP Rating

IP66

Decibels at 1 Metre

110dB

Current Type

AC, DC

Number Of Tones

10

Housing Colour

Grey

Diameter

85 mm

Application Type

Sounder

Maximum Decibel

110dB

Series

EvoSIGNAL Midi

Housing Material

Polycarbonate

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Distrelec Product Id

30149947

País de Origem

Germany