Werma 190 Series Bracket Electronic Sounder, 230 V ac, 110dB at 1 m, IP65, AC, 32-Tone

Nº de Estoque RS: 798-3810Marca: WermaPart Number: 190.000.68
brand-logo
Ver tudo em Sirenes Eletrônicas

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

230 V ac

IP Rating

IP65

Decibels at 1 Metre

110dB

Current Type

AC

Number Of Tones

32

Housing Colour

Grey

Mounting Style

Bracket

Diameter

150 mm

Application Type

Sounder

Minimum Decibel

104dB

Maximum Decibel

110dB

Series

190

Base Length

128mm

Tone Type

Multi-tone

Standards Met

CE Certified UKCA

Housing Material

ABS, PC

Maximum Temperature

+50°C

Minimum Temperature

-30°C

País de Origem

Germany

Detalhes do produto

Multi-tone Sounder 190 Series

The 190 series Multi-Tone Sounder offers a large choice of international signal tones for the widest spectrum of applications. It has been designed in the same housing as the 890 series, so can therefore be effortlessly combined with up to three beacons to provide an audible and optical solution.

Informações de estoque temporariamente indisponíveis.

R$ 5.287,08

R$ 5.287,08 Each (Sem VAT)

Werma 190 Series Bracket Electronic Sounder, 230 V ac, 110dB at 1 m, IP65, AC, 32-Tone

R$ 5.287,08

R$ 5.287,08 Each (Sem VAT)

Werma 190 Series Bracket Electronic Sounder, 230 V ac, 110dB at 1 m, IP65, AC, 32-Tone
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

230 V ac

IP Rating

IP65

Decibels at 1 Metre

110dB

Current Type

AC

Number Of Tones

32

Housing Colour

Grey

Mounting Style

Bracket

Diameter

150 mm

Application Type

Sounder

Minimum Decibel

104dB

Maximum Decibel

110dB

Series

190

Base Length

128mm

Tone Type

Multi-tone

Standards Met

CE Certified UKCA

Housing Material

ABS, PC

Maximum Temperature

+50°C

Minimum Temperature

-30°C

País de Origem

Germany

Detalhes do produto

Multi-tone Sounder 190 Series

The 190 series Multi-Tone Sounder offers a large choice of international signal tones for the widest spectrum of applications. It has been designed in the same housing as the 890 series, so can therefore be effortlessly combined with up to three beacons to provide an audible and optical solution.