Documentos Técnicos
Especificações
Brand
WermaSupply Voltage
12 → 230 V
Light Effect
Continuous lighting
Lens Colour
Yellow
Mounting Style
Base Mount
Bulb Type
Filament
Base Diameter
46mm
Housing Colour
Black
Lamp Included
No
Series
200
Multifunction
No
Height
66mm
IP Rating
IP65
Model Number
200
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Standards Met
CE, cULus
Distrelec Product Id
13366088
País de Origem
Germany
R$ 551,04
R$ 551,04 Each (Sem VAT)
1
R$ 551,04
R$ 551,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WermaSupply Voltage
12 → 230 V
Light Effect
Continuous lighting
Lens Colour
Yellow
Mounting Style
Base Mount
Bulb Type
Filament
Base Diameter
46mm
Housing Colour
Black
Lamp Included
No
Series
200
Multifunction
No
Height
66mm
IP Rating
IP65
Model Number
200
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Standards Met
CE, cULus
Distrelec Product Id
13366088
País de Origem
Germany