Werma MC55 Series Clear Steady Beacon, 24 V, Base Mount, LED Bulb, IP65

Nº de Estoque RS: 197-4291Marca: WermaPart Number: 240.220.55Distrelec Article No.: 30158564
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

24 V

Light Effect

Steady

Lens Colour

Clear

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

DC

Base Diameter

55mm

Housing Colour

Black

Lamp Included

Yes

Series

MC55

Multifunction

No

Height

71mm

IP Rating

IP65

Standards Met

CE Certified, cULus Listed, EAC

Minimum Temperature

-20°C

Maximum Temperature

+50°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.976,77

R$ 1.976,77 Each (Sem VAT)

Werma MC55 Series Clear Steady Beacon, 24 V, Base Mount, LED Bulb, IP65

R$ 1.976,77

R$ 1.976,77 Each (Sem VAT)

Werma MC55 Series Clear Steady Beacon, 24 V, Base Mount, LED Bulb, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

24 V

Light Effect

Steady

Lens Colour

Clear

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

DC

Base Diameter

55mm

Housing Colour

Black

Lamp Included

Yes

Series

MC55

Multifunction

No

Height

71mm

IP Rating

IP65

Standards Met

CE Certified, cULus Listed, EAC

Minimum Temperature

-20°C

Maximum Temperature

+50°C

País de Origem

China