Werma EvoSIGNAL Mini Series Yellow EVS, Flashing Beacon, 24 V, Base Mount, LED Bulb, IP66

Nº de Estoque RS: 197-4183Marca: WermaPart Number: 260.320.75Distrelec Article No.: 30149965
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

24 V

Light Effect

EVS, Flashing

Lens Colour

Yellow

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

66mA

Base Diameter

62mm

Housing Colour

Grey

Series

EvoSIGNAL Mini

Multifunction

Yes

Height

85mm

IP Rating

IP66

Base Length

62mm

Model Number

260

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE

País de Origem

Germany

R$ 2.049,35

R$ 2.049,35 Each (Sem VAT)

Werma EvoSIGNAL Mini Series Yellow EVS, Flashing Beacon, 24 V, Base Mount, LED Bulb, IP66

R$ 2.049,35

R$ 2.049,35 Each (Sem VAT)

Werma EvoSIGNAL Mini Series Yellow EVS, Flashing Beacon, 24 V, Base Mount, LED Bulb, IP66

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

24 V

Light Effect

EVS, Flashing

Lens Colour

Yellow

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

66mA

Base Diameter

62mm

Housing Colour

Grey

Series

EvoSIGNAL Mini

Multifunction

Yes

Height

85mm

IP Rating

IP66

Base Length

62mm

Model Number

260

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE

País de Origem

Germany