Werma BM 280 Series Red Steady Beacon, 24 V dc, Base Mount, LED Bulb, IP65

Nº de Estoque RS: 849-5368Marca: WermaPart Number: 280.470.55
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

500mA

Current Type

DC

Base Diameter

142mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 280

Height

218mm

IP Rating

IP65

Minimum Temperature

-30°C

Standards Met

CE, EAC

Maximum Temperature

+50°C

País de Origem

Germany

Detalhes do produto

Werma LED Obstruction Light, 280 Series

Obstruction lighting is a means of ensuring flight safety by marking aviation obstacles with electrically operated beacons. High buildings, factory chimneys, towers, masts etc. above a certain height in the vicinity of airports and airfields must be equipped with obstruction lights.

Informações de estoque temporariamente indisponíveis.

R$ 11.754,38

R$ 11.754,38 Each (Sem VAT)

Werma BM 280 Series Red Steady Beacon, 24 V dc, Base Mount, LED Bulb, IP65

R$ 11.754,38

R$ 11.754,38 Each (Sem VAT)

Werma BM 280 Series Red Steady Beacon, 24 V dc, Base Mount, LED Bulb, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

500mA

Current Type

DC

Base Diameter

142mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 280

Height

218mm

IP Rating

IP65

Minimum Temperature

-30°C

Standards Met

CE, EAC

Maximum Temperature

+50°C

País de Origem

Germany

Detalhes do produto

Werma LED Obstruction Light, 280 Series

Obstruction lighting is a means of ensuring flight safety by marking aviation obstacles with electrically operated beacons. High buildings, factory chimneys, towers, masts etc. above a certain height in the vicinity of airports and airfields must be equipped with obstruction lights.