Documentos Técnicos
Especificações
Brand
WermaSupply Voltage
12 V
Lens Colour
Red
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Continuous lighting
Sounder Type
Buzzer
Decibels at 1 Metre
92dB
Series
422
Bulb Type
LED
Housing Colour
Grey
Maximum Decibel
92dB
IP Rating
IP65
Standards Met
CE
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Housing Material
PC
Model Number
422.110.54
País de Origem
Germany
R$ 30.698,30
R$ 30.698,30 Each (Sem VAT)
1
R$ 30.698,30
R$ 30.698,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WermaSupply Voltage
12 V
Lens Colour
Red
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Continuous lighting
Sounder Type
Buzzer
Decibels at 1 Metre
92dB
Series
422
Bulb Type
LED
Housing Colour
Grey
Maximum Decibel
92dB
IP Rating
IP65
Standards Met
CE
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Housing Material
PC
Model Number
422.110.54
País de Origem
Germany