Werma EvoSIGNAL Mini Series Red Sounder Beacon, 12 V dc, IP66, Base Mount, 95dB at 1 Metre

Nº de Estoque RS: 197-4247Marca: WermaPart Number: 460.110.74
brand-logo
Ver tudo em Sounder Beacons

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

12 V dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC, DC

Light Effect

Blinking, Steady

Sounder Type

LED Sounder Beacon

Decibels at 1 Metre

95dB

Series

EvoSIGNAL Mini

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

95dB

IP Rating

IP66

Number Of Tones

2

Housing Material

Polycarbonate

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE Certified, cULus Listed, EAC Certified

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 2.667,96

R$ 2.667,96 Each (Sem VAT)

Werma EvoSIGNAL Mini Series Red Sounder Beacon, 12 V dc, IP66, Base Mount, 95dB at 1 Metre

R$ 2.667,96

R$ 2.667,96 Each (Sem VAT)

Werma EvoSIGNAL Mini Series Red Sounder Beacon, 12 V dc, IP66, Base Mount, 95dB at 1 Metre
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Werma

Supply Voltage

12 V dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC, DC

Light Effect

Blinking, Steady

Sounder Type

LED Sounder Beacon

Decibels at 1 Metre

95dB

Series

EvoSIGNAL Mini

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

95dB

IP Rating

IP66

Number Of Tones

2

Housing Material

Polycarbonate

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE Certified, cULus Listed, EAC Certified

País de Origem

Germany