Werma KombiSIGN 40 Series Yellow Multiple Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP69K

Nº de Estoque RS: 123-2898Marca: WermaPart Number: 634.310.75
brand-logo
Ver tudo em Signal Tower Components

Documentos Técnicos

Especificações

Brand

Werma

Series

KombiSIGN 40

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

59mm

IP Rating

IP66, IP69K

Base Diameter

40mm

Housing Colour

Yellow

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Detalhes do produto

Stacking Signal Tower - KombiSIGN 40, 40mm

The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.

Informações de estoque temporariamente indisponíveis.

R$ 964,25

R$ 964,25 Each (Sem VAT)

Werma KombiSIGN 40 Series Yellow Multiple Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP69K

R$ 964,25

R$ 964,25 Each (Sem VAT)

Werma KombiSIGN 40 Series Yellow Multiple Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Werma

Series

KombiSIGN 40

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

59mm

IP Rating

IP66, IP69K

Base Diameter

40mm

Housing Colour

Yellow

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Detalhes do produto

Stacking Signal Tower - KombiSIGN 40, 40mm

The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.