Werma 644 Series Yellow Steady Effect Beacon Unit, 230 V ac, LED Bulb, AC, IP65

Nº de Estoque RS: 455-3340Marca: WermaPart Number: 644.300.68
brand-logo
Ver tudo em Signal Tower Components

Documentos Técnicos

Especificações

Brand

Werma

Range

KombiSIGN 71

Series

644

Component Type

Beacon

Current Type

AC

Light Effect

Steady

Lens Colour

Yellow

Bulb Type

LED

Supply Voltage

230 V ac

Height

66mm

Base Diameter

70mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

País de Origem

Germany

Detalhes do produto

Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65

The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Approvals

UL listed, CSA, VDE

Informações de estoque temporariamente indisponíveis.

R$ 1.399,57

R$ 1.399,57 Each (Sem VAT)

Werma 644 Series Yellow Steady Effect Beacon Unit, 230 V ac, LED Bulb, AC, IP65

R$ 1.399,57

R$ 1.399,57 Each (Sem VAT)

Werma 644 Series Yellow Steady Effect Beacon Unit, 230 V ac, LED Bulb, AC, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Werma

Range

KombiSIGN 71

Series

644

Component Type

Beacon

Current Type

AC

Light Effect

Steady

Lens Colour

Yellow

Bulb Type

LED

Supply Voltage

230 V ac

Height

66mm

Base Diameter

70mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

País de Origem

Germany

Detalhes do produto

Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65

The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Approvals

UL listed, CSA, VDE