Werma KombiSIGN 71 Series AS-I Element for Use with KombiSIGN 71, 31.6 V, IP65

Nº de Estoque RS: 481-963Marca: WermaPart Number: 646.830.55
brand-logo
Ver tudo em Signal Tower Components

Documentos Técnicos

Especificações

Brand

Werma

Series

KombiSIGN 71

Component Type

AS-I Element Standard

Supply Voltage

31.6 V

For Use With

KombiSIGN 71

Height

65.5mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Temperature

+50°C

País de Origem

Germany

Detalhes do produto

AS-Interface Elements for KombiSIGN 71

The AS-Interface element enables signal tower communication by connecting actuators to the Actuator-Sensor-Interface networking system. The AS Interface element is available with either Standard Slave or the A/B technology. The standard slave models are able to address up to 31 modules and trigger four tiers. The A/B technology makes it possible to address up to 62 modules and trigger three tiers. The element is mounted as the first tier of the individual signal tower directly on top of the terminal element. Can be used with the following signal elements: Permanent light, flashing light, LED, buzzer and siren

Approvals

cULus, CE, ASI, GOST-R.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.822,00

R$ 3.822,00 Each (Sem VAT)

Werma KombiSIGN 71 Series AS-I Element for Use with KombiSIGN 71, 31.6 V, IP65

R$ 3.822,00

R$ 3.822,00 Each (Sem VAT)

Werma KombiSIGN 71 Series AS-I Element for Use with KombiSIGN 71, 31.6 V, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Werma

Series

KombiSIGN 71

Component Type

AS-I Element Standard

Supply Voltage

31.6 V

For Use With

KombiSIGN 71

Height

65.5mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Temperature

+50°C

País de Origem

Germany

Detalhes do produto

AS-Interface Elements for KombiSIGN 71

The AS-Interface element enables signal tower communication by connecting actuators to the Actuator-Sensor-Interface networking system. The AS Interface element is available with either Standard Slave or the A/B technology. The standard slave models are able to address up to 31 modules and trigger four tiers. The A/B technology makes it possible to address up to 62 modules and trigger three tiers. The element is mounted as the first tier of the individual signal tower directly on top of the terminal element. Can be used with the following signal elements: Permanent light, flashing light, LED, buzzer and siren

Approvals

cULus, CE, ASI, GOST-R.

Você pode estar interessado em