Documentos Técnicos
Especificações
Brand
WermaSeries
KombiSIGN 72
Number of Light Elements
3
Lens Colour
Red/Green/Yellow
Bulb Type
LED
Light Effect
Blinking, Steady
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Mounting Style
Base Mount
Height
212mm
Base Diameter
70mm
Supply Voltage
24 V
Connection Type
Spring-type Terminal
IP Rating
IP65
Housing Colour
Black
Current Consumption
240mA
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Distrelec Product Id
30087838
País de Origem
Germany
R$ 4.468,25
R$ 4.468,25 Each (Sem VAT)
1
R$ 4.468,25
R$ 4.468,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WermaSeries
KombiSIGN 72
Number of Light Elements
3
Lens Colour
Red/Green/Yellow
Bulb Type
LED
Light Effect
Blinking, Steady
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Mounting Style
Base Mount
Height
212mm
Base Diameter
70mm
Supply Voltage
24 V
Connection Type
Spring-type Terminal
IP Rating
IP65
Housing Colour
Black
Current Consumption
240mA
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Distrelec Product Id
30087838
País de Origem
Germany