Werma KombiSIGN 72 Series Green, Red, Yellow Andon Light Kit, 3 Lights, 24 V dc, 90 → 250 V ac, Base Mount

Nº de Estoque RS: 849-5409Marca: WermaPart Number: 649.000.03Distrelec Article No.: 30319402
brand-logo
Ver tudo em Signal Towers

Documentos Técnicos

Especificações

Brand

Werma

Series

KombiSIGN 72

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Flashing, Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

160mm

Base Diameter

70mm

Connection Cable Length

5m

IP Rating

IP30

Supply Voltage

24 V dc, 90 → 250 V ac

Connection Type

Cable

Minimum Temperature

0°C

Housing Colour

Black

Current Consumption

65mA

Maximum Temperature

+40°C

Detalhes do produto

Werma AndonBOX & Light Kit

In Lean manufacturing Andon refers to any visual display that shows status information on the plant floor. The AndonBOX & Light Kit from Werma contains all the necessary components to create an Andon system. It can indicate line status, show when a supervisor or engineer is required, and allow operators to stop production for quality issues. The AndonBOX & Light Kit is a 24V system which allows up to 4 tiers to be switched. The mains power supply has interchangeable adaptors for EU, UK and North America, and has a 100-240V input range making it suitable for most countries.

Supplied with

AndonBOX, mains powered plug-top supply, pre-terminated 5m cable for plug-and play connection, terminal element, 3 permanent LED light elements (red, yellow, green), base, wall bracket and support tube.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 14.116,02

R$ 14.116,02 Each (Sem VAT)

Werma KombiSIGN 72 Series Green, Red, Yellow Andon Light Kit, 3 Lights, 24 V dc, 90 → 250 V ac, Base Mount

R$ 14.116,02

R$ 14.116,02 Each (Sem VAT)

Werma KombiSIGN 72 Series Green, Red, Yellow Andon Light Kit, 3 Lights, 24 V dc, 90 → 250 V ac, Base Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Werma

Series

KombiSIGN 72

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Flashing, Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

160mm

Base Diameter

70mm

Connection Cable Length

5m

IP Rating

IP30

Supply Voltage

24 V dc, 90 → 250 V ac

Connection Type

Cable

Minimum Temperature

0°C

Housing Colour

Black

Current Consumption

65mA

Maximum Temperature

+40°C

Detalhes do produto

Werma AndonBOX & Light Kit

In Lean manufacturing Andon refers to any visual display that shows status information on the plant floor. The AndonBOX & Light Kit from Werma contains all the necessary components to create an Andon system. It can indicate line status, show when a supervisor or engineer is required, and allow operators to stop production for quality issues. The AndonBOX & Light Kit is a 24V system which allows up to 4 tiers to be switched. The mains power supply has interchangeable adaptors for EU, UK and North America, and has a 100-240V input range making it suitable for most countries.

Supplied with

AndonBOX, mains powered plug-top supply, pre-terminated 5m cable for plug-and play connection, terminal element, 3 permanent LED light elements (red, yellow, green), base, wall bracket and support tube.

Você pode estar interessado em