Documentos Técnicos
Especificações
Brand
WermaSeries
KombiSIGN 72
Number of Light Elements
3
Lens Colour
Red/Green/Yellow
Bulb Type
LED
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Mounting Style
Tube Mounted
Height
212mm
Base Diameter
70mm
Connection Cable Length
1800mm
IP Rating
IP65
Supply Voltage
5 V
Connection Type
Cable
Minimum Temperature
-20°C
Housing Colour
Black
Current Consumption
500mA
Maximum Temperature
+50°C
País de Origem
Germany
R$ 9.698,82
R$ 9.698,82 Each (Sem VAT)
1
R$ 9.698,82
R$ 9.698,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WermaSeries
KombiSIGN 72
Number of Light Elements
3
Lens Colour
Red/Green/Yellow
Bulb Type
LED
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Mounting Style
Tube Mounted
Height
212mm
Base Diameter
70mm
Connection Cable Length
1800mm
IP Rating
IP65
Supply Voltage
5 V
Connection Type
Cable
Minimum Temperature
-20°C
Housing Colour
Black
Current Consumption
500mA
Maximum Temperature
+50°C
País de Origem
Germany