Werma Kompakt Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V dc, Surface Mount, Tube, Wall Mount

Nº de Estoque RS: 534-9710Marca: WermaPart Number: 69307055
brand-logo
Ver tudo em Signal Towers

Documentos Técnicos

Especificações

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Red/Yellow/Green

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount, Tube, Wall Mount

Height

146mm

Base Diameter

38mm

Connection Cable Length

2m

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Silver

Current Consumption

120mA

Maximum Temperature

+50°C

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

P.O.A.

Werma Kompakt Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V dc, Surface Mount, Tube, Wall Mount

P.O.A.

Werma Kompakt Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V dc, Surface Mount, Tube, Wall Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Red/Yellow/Green

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount, Tube, Wall Mount

Height

146mm

Base Diameter

38mm

Connection Cable Length

2m

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Silver

Current Consumption

120mA

Maximum Temperature

+50°C

País de Origem

Germany