Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Werma Kompakt 37 Series Red/Green Buzzer Signal Tower, 2 Lights, 24 V ac/dc, Base Mount, Tube

Nº de Estoque RS: 828-8772Marca: WermaPart Number: 699.220.75Distrelec Article No.: 30402321
brand-logo
Ver tudo em Signal Towers

Documentos Técnicos

Especificações

Brand

Werma

Series

Kompakt 37

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Green

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount, Tube

Height

140.5mm

Base Diameter

37.5mm

Connection Cable Length

150mm

IP Rating

IP65

Supply Voltage

24 V ac/dc

Connection Type

M12 connector

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Decibel

85dB

Current Consumption

150mA

Maximum Temperature

+50°C

País de Origem

China

Detalhes do produto

Kompakt 37 LED Signal Tower

The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ’ON’ position, therefore ensuring it is not mistaken as being illuminated when it is in the ’Off’ position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.

Informações de estoque temporariamente indisponíveis.

R$ 3.538,00

R$ 3.538,00 Each (Sem VAT)

Werma Kompakt 37 Series Red/Green Buzzer Signal Tower, 2 Lights, 24 V ac/dc, Base Mount, Tube

R$ 3.538,00

R$ 3.538,00 Each (Sem VAT)

Werma Kompakt 37 Series Red/Green Buzzer Signal Tower, 2 Lights, 24 V ac/dc, Base Mount, Tube
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Werma

Series

Kompakt 37

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Green

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount, Tube

Height

140.5mm

Base Diameter

37.5mm

Connection Cable Length

150mm

IP Rating

IP65

Supply Voltage

24 V ac/dc

Connection Type

M12 connector

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Decibel

85dB

Current Consumption

150mA

Maximum Temperature

+50°C

País de Origem

China

Detalhes do produto

Kompakt 37 LED Signal Tower

The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ’ON’ position, therefore ensuring it is not mistaken as being illuminated when it is in the ’Off’ position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.