Documentos Técnicos
Especificações
Brand
WermaSupply Voltage
24 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
98mm
Housing Colour
Black
Lamp Included
No
Series
BM 827
Height
137mm
Maximum Temperature
+50°C
Minimum Temperature
-20°C
País de Origem
Germany
Detalhes do produto
Blinking Anti-Condensation 827
Você pode estar interessado em

Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66Marca: Werma
R$ 2.510,59Each (Sem VAT)
Moflash LED80 Series Red Multiple Effect Beacon, 10 → 100 V, Surface Mount, LED Bulb, IP67Marca: Moflash
R$ 1.067,62Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
P.O.A.
Werma BM 827 Series Red Flashing Beacon, 24 V ac/dc, Surface Mount, Incandescent Bulb
1
P.O.A.
Werma BM 827 Series Red Flashing Beacon, 24 V ac/dc, Surface Mount, Incandescent Bulb
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Você pode estar interessado em

Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66Marca: Werma
R$ 2.510,59Each (Sem VAT)
Moflash LED80 Series Red Multiple Effect Beacon, 10 → 100 V, Surface Mount, LED Bulb, IP67Marca: Moflash
R$ 1.067,62Each (Sem VAT)
Documentos Técnicos
Especificações
Brand
WermaSupply Voltage
24 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
98mm
Housing Colour
Black
Lamp Included
No
Series
BM 827
Height
137mm
Maximum Temperature
+50°C
Minimum Temperature
-20°C
País de Origem
Germany
Detalhes do produto
Blinking Anti-Condensation 827
Você pode estar interessado em

Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66Marca: Werma
R$ 2.510,59Each (Sem VAT)
Moflash LED80 Series Red Multiple Effect Beacon, 10 → 100 V, Surface Mount, LED Bulb, IP67Marca: Moflash
R$ 1.067,62Each (Sem VAT)