Werma 894 Series Clear Signal Tower, 2 Lights, 115 → 230 V ac, Tube, Wall Mount

Nº de Estoque RS: 678-3004Marca: WermaPart Number: 894.160.68
brand-logo
Ver tudo em Signal Towers

Documentos Técnicos

Especificações

Brand

Werma

Series

894

Number of Light Elements

2

Lens Colour

Clear

Bulb Type

LED

Light Effect

Steady

LED Colour

Clear

Sounder Component

No Sounder Component

Mounting Style

Tube, Wall Mount

Height

309mm

Base Diameter

85mm

IP Rating

IP65, IP69K

Supply Voltage

115 → 230 V ac

Connection Type

Screw

Minimum Temperature

-30°C

Housing Colour

Grey

Current Consumption

60mA

Maximum Temperature

+50°C

País de Origem

Germany

Detalhes do produto

LED Traffic Light - 894 Series

Traffic Light

Informações de estoque temporariamente indisponíveis.

R$ 9.757,00

R$ 9.757,00 Each (Sem VAT)

Werma 894 Series Clear Signal Tower, 2 Lights, 115 → 230 V ac, Tube, Wall Mount

R$ 9.757,00

R$ 9.757,00 Each (Sem VAT)

Werma 894 Series Clear Signal Tower, 2 Lights, 115 → 230 V ac, Tube, Wall Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Werma

Series

894

Number of Light Elements

2

Lens Colour

Clear

Bulb Type

LED

Light Effect

Steady

LED Colour

Clear

Sounder Component

No Sounder Component

Mounting Style

Tube, Wall Mount

Height

309mm

Base Diameter

85mm

IP Rating

IP65, IP69K

Supply Voltage

115 → 230 V ac

Connection Type

Screw

Minimum Temperature

-30°C

Housing Colour

Grey

Current Consumption

60mA

Maximum Temperature

+50°C

País de Origem

Germany

Detalhes do produto

LED Traffic Light - 894 Series

Traffic Light