Documentos Técnicos
Especificações
Brand
West InstrumentsSupply Voltage
12 → 30 V dc, 24 V ac
Size
49 x 25mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Additional Functionality
ON/OFF
Range
N 2300
Series
N2300
Display Colour
Green
Panel Depth
110mm
País de Origem
United Kingdom
Detalhes do produto
West N2300 Temperature Controller
The West N2300 offers real flexibility as it can be used as a controller or an indicator.
The instrument has the largest red or green digital display in a 1/32 DIN package. In addition to the red or green display the N2300 benefits from three additional multi-colour LEDs to indicate process, alarm and configuration statuses.
The large, tactile rubberized keys provide a more practical human interface which is complemented with a specially developed hands-free PID tuning algorithm, Easy-Tune, which continuously monitors and improves control. Alternatively the instrument can be manually fine-tuned for a specific application. The N2300 indicator has up to two outputs (relay or solid state driver) for alarm. The controller version can have an additional relay or RS232 serial communications.
West Instruments N Series Temperature Controllers
R$ 5.260,66
R$ 5.260,66 Each (Sem VAT)
1
R$ 5.260,66
R$ 5.260,66 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
West InstrumentsSupply Voltage
12 → 30 V dc, 24 V ac
Size
49 x 25mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Additional Functionality
ON/OFF
Range
N 2300
Series
N2300
Display Colour
Green
Panel Depth
110mm
País de Origem
United Kingdom
Detalhes do produto
West N2300 Temperature Controller
The West N2300 offers real flexibility as it can be used as a controller or an indicator.
The instrument has the largest red or green digital display in a 1/32 DIN package. In addition to the red or green display the N2300 benefits from three additional multi-colour LEDs to indicate process, alarm and configuration statuses.
The large, tactile rubberized keys provide a more practical human interface which is complemented with a specially developed hands-free PID tuning algorithm, Easy-Tune, which continuously monitors and improves control. Alternatively the instrument can be manually fine-tuned for a specific application. The N2300 indicator has up to two outputs (relay or solid state driver) for alarm. The controller version can have an additional relay or RS232 serial communications.
