Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mm

Nº de Estoque RS: 623-3795Marca: West InstrumentsPart Number: P6010-2110-020
brand-logo
Ver tudo em Multi Function Panel Meters

Documentos Técnicos

Especificações

Properties Measured

RTD, Thermocouples

Display Type

LED

Cutout Height

45mm

Cutout Width

45mm

Number Of Digits

4

Depth

110mm

Digit Height

10 mm

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

6010

Approvals

EN50082

País de Origem

United Kingdom

Detalhes do produto

West 6010+ Process Indicator

The 6010+ is a digital panel process indicator with a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.

The 6010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).

The instrument provides a fixed red or green single-line 4-digit display.

West Instruments Plus Series Process Indicators

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 8.121,79

R$ 8.121,79 Each (Sem VAT)

West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mm

R$ 8.121,79

R$ 8.121,79 Each (Sem VAT)

West Instruments 6010 LED Process Indicator for RTD, Thermocouples, 45mm x 45mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Properties Measured

RTD, Thermocouples

Display Type

LED

Cutout Height

45mm

Cutout Width

45mm

Number Of Digits

4

Depth

110mm

Digit Height

10 mm

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

6010

Approvals

EN50082

País de Origem

United Kingdom

Detalhes do produto

West 6010+ Process Indicator

The 6010+ is a digital panel process indicator with a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.

The 6010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).

The instrument provides a fixed red or green single-line 4-digit display.

West Instruments Plus Series Process Indicators

Você pode estar interessado em