Documentos Técnicos
Especificações
Brand
WielandPole Format
3
Series
RST 08i2/3
Gender
Male
Plug/Socket
Plug
Colour
Grey
Type
Circular Connector
Mounting Type
Panel Mount
Current Rating
8A
Voltage Rating
50 V, 120 V
IP Rating
IP66, IP68, IP69
Wire Size
0.2 → 1.0 mm²
Termination Method
Screw
Diameter
19.2mm
Contact Plating
Silver
Contact Material
CuZn
País de Origem
Germany
Detalhes do produto
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST Micro is a miniature connector for LED lamps and signals, optimised for the interfaces between voltage or current sources and LED modules to offer an ideal solution for dimming or DMX applications.
Gesis RST Connector Range
R$ 5.857,00
R$ 117,14 Each (In a Box of 50) (Sem VAT)
50
R$ 5.857,00
R$ 117,14 Each (In a Box of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
50 - 50 | R$ 117,14 | R$ 5.857,00 |
100 - 100 | R$ 111,00 | R$ 5.550,00 |
150+ | R$ 110,18 | R$ 5.509,00 |
Documentos Técnicos
Especificações
Brand
WielandPole Format
3
Series
RST 08i2/3
Gender
Male
Plug/Socket
Plug
Colour
Grey
Type
Circular Connector
Mounting Type
Panel Mount
Current Rating
8A
Voltage Rating
50 V, 120 V
IP Rating
IP66, IP68, IP69
Wire Size
0.2 → 1.0 mm²
Termination Method
Screw
Diameter
19.2mm
Contact Plating
Silver
Contact Material
CuZn
País de Origem
Germany
Detalhes do produto
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST Micro is a miniature connector for LED lamps and signals, optimised for the interfaces between voltage or current sources and LED modules to offer an ideal solution for dimming or DMX applications.