Documentos Técnicos
Especificações
Brand
WielandPole Format
3
Series
GST15i3
Gender
Male to Female
Number Of Ways
1 → 2
Plug/Socket
Plug, Socket
Colour
White
Type
Distribution Block
Mounting Type
PCB Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP40
Termination Method
Solder
Contact Plating
Silver
Contact Material
CuZn
País de Origem
Germany
Detalhes do produto
GST15i3 Mini Distribution Block
Wieland Gesis Mini GST15i3 distribution blocks are ideal for lighting and other power applications, mechanically coded for ease of assembly and to prevent misconnections. These GST15i3 series are available in a variety of output configurations and are compatible with all of the GST15i3 range of connectors and cable assemblies which gives you the ability to build complex network installations using just four basic components, plug and socket connectors, panel mount connector, distribution block and cable assemblies which are available in many lengths.
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
R$ 1.521,55
R$ 304,31 Each (In a Pack of 5) (Sem VAT)
5
R$ 1.521,55
R$ 304,31 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 304,31 | R$ 1.521,55 |
50+ | R$ 295,08 | R$ 1.475,40 |
Documentos Técnicos
Especificações
Brand
WielandPole Format
3
Series
GST15i3
Gender
Male to Female
Number Of Ways
1 → 2
Plug/Socket
Plug, Socket
Colour
White
Type
Distribution Block
Mounting Type
PCB Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP40
Termination Method
Solder
Contact Plating
Silver
Contact Material
CuZn
País de Origem
Germany
Detalhes do produto
GST15i3 Mini Distribution Block
Wieland Gesis Mini GST15i3 distribution blocks are ideal for lighting and other power applications, mechanically coded for ease of assembly and to prevent misconnections. These GST15i3 series are available in a variety of output configurations and are compatible with all of the GST15i3 range of connectors and cable assemblies which gives you the ability to build complex network installations using just four basic components, plug and socket connectors, panel mount connector, distribution block and cable assemblies which are available in many lengths.
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)