Wieland Gesis Series Power, 5-Pole, Male, Cable Mount

Nº de Estoque RS: 399-527Marca: WielandPart Number: 91.952.3053.0
brand-logo
Ver tudo em Conectores de Iluminação

Documentos Técnicos

Especificações

Brand

Wieland

Pole Format

5

Series

Gesis

Gender

Male

Type

Power

Mounting Type

Cable Mount

Contact Material

Brass

País de Origem

Germany

Detalhes do produto

Cable Mount Plugs and Sockets

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

GST15i Mini Compact Connector System

A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

Informações de estoque temporariamente indisponíveis.

R$ 225,43

R$ 225,43 Each (Sem VAT)

Wieland Gesis Series Power, 5-Pole, Male, Cable Mount

R$ 225,43

R$ 225,43 Each (Sem VAT)

Wieland Gesis Series Power, 5-Pole, Male, Cable Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 225,43
10 - 24R$ 223,57
25 - 49R$ 221,59
50+R$ 219,73

Documentos Técnicos

Especificações

Brand

Wieland

Pole Format

5

Series

Gesis

Gender

Male

Type

Power

Mounting Type

Cable Mount

Contact Material

Brass

País de Origem

Germany

Detalhes do produto

Cable Mount Plugs and Sockets

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

GST15i Mini Compact Connector System

A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)