Wieland GST18i Series Distribution Block, 3-Pole, Male to Female, 3-Way, 16A, IP40

Nº de Estoque RS: 366-3020Marca: WielandPart Number: 92.030.1053.1
brand-logo
Ver tudo em Conectores de Iluminação

Documentos Técnicos

Especificações

Brand

Wieland

Pole Format

3

Series

GST18i

Gender

Male to Female

Number Of Ways

3

Plug/Socket

Plug, Socket

Colour

Black

Type

Distribution Block

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP40

Contact Plating

Silver

Contact Material

Brass

País de Origem

Germany

Detalhes do produto

Accessories

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

GST18 Compact Connectors

The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Wieland GST18i Series Distribution Block, 3-Pole, Male to Female, 3-Way, 16A, IP40

P.O.A.

Wieland GST18i Series Distribution Block, 3-Pole, Male to Female, 3-Way, 16A, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Wieland

Pole Format

3

Series

GST18i

Gender

Male to Female

Number Of Ways

3

Plug/Socket

Plug, Socket

Colour

Black

Type

Distribution Block

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP40

Contact Plating

Silver

Contact Material

Brass

País de Origem

Germany

Detalhes do produto

Accessories

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

GST18 Compact Connectors

The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Você pode estar interessado em