Documentos Técnicos
Especificações
Brand
WielandPole Format
3
Series
GST18i3
Gender
Male
Plug/Socket
Plug
Colour
Black
Type
Mini Connector
Mounting Type
Cable Mount
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP40
Wire Size
0.75 → 2.5 mm²
Strain Relief
Yes
Contact Plating
Tin
Contact Material
CuZn
Termination Method
Screw
País de Origem
Germany
Detalhes do produto
Wieland Electric GST18i Lighting Connector
The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
R$ 5.148,00
R$ 102,96 Each (In a Box of 50) (Sem VAT)
50
R$ 5.148,00
R$ 102,96 Each (In a Box of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
50 - 50 | R$ 102,96 | R$ 5.148,00 |
100 - 150 | R$ 98,65 | R$ 4.932,50 |
200 - 250 | R$ 97,90 | R$ 4.895,00 |
300+ | R$ 97,16 | R$ 4.858,00 |
Documentos Técnicos
Especificações
Brand
WielandPole Format
3
Series
GST18i3
Gender
Male
Plug/Socket
Plug
Colour
Black
Type
Mini Connector
Mounting Type
Cable Mount
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP40
Wire Size
0.75 → 2.5 mm²
Strain Relief
Yes
Contact Plating
Tin
Contact Material
CuZn
Termination Method
Screw
País de Origem
Germany
Detalhes do produto
Wieland Electric GST18i Lighting Connector
The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.