Wieland BST14i Series Connector, 2-Pole, Female, Panel Mount, 3A, IP20

Nº de Estoque RS: 768-4585Marca: WielandPart Number: 93.421.4353.1
brand-logo
Ver tudo em Conectores de Iluminação

Documentos Técnicos

Especificações

Brand

Wieland

Pole Format

2

Series

BST14i

Gender

Female

Plug/Socket

Socket

Colour

Blue

Type

Connector

Mounting Type

Panel Mount

Current Rating

3A

Voltage Rating

50 V

IP Rating

IP20

Wire Size

0.5 → 0.75 mm²

Termination Method

Clamp

País de Origem

Germany

Detalhes do produto

Wieland BST14i2 Plug and Socket Connectors KNX, Dimmable

Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both anolog and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Connectors available with spring-clamp termination connection, which feature built in strain relief once assembled and snap in spring loaded panel mount connector versions. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.

GST14i Compact Connectors

Informações de estoque temporariamente indisponíveis.

R$ 531,85

R$ 106,37 Each (In a Pack of 5) (Sem VAT)

Wieland BST14i Series Connector, 2-Pole, Female, Panel Mount, 3A, IP20

R$ 531,85

R$ 106,37 Each (In a Pack of 5) (Sem VAT)

Wieland BST14i Series Connector, 2-Pole, Female, Panel Mount, 3A, IP20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Wieland

Pole Format

2

Series

BST14i

Gender

Female

Plug/Socket

Socket

Colour

Blue

Type

Connector

Mounting Type

Panel Mount

Current Rating

3A

Voltage Rating

50 V

IP Rating

IP20

Wire Size

0.5 → 0.75 mm²

Termination Method

Clamp

País de Origem

Germany

Detalhes do produto

Wieland BST14i2 Plug and Socket Connectors KNX, Dimmable

Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both anolog and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Connectors available with spring-clamp termination connection, which feature built in strain relief once assembled and snap in spring loaded panel mount connector versions. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.

GST14i Compact Connectors