Wieland RST20i5 Series Circular Connector, 5-Pole, Male, Cable Mount, 20A, IP68

Nº de Estoque RS: 161-7755Marca: WielandPart Number: 96.052.4153.1
brand-logo
Ver tudo em Conectores de Iluminação

Documentos Técnicos

Especificações

Brand

Wieland

Pole Format

5

Series

RST20i5

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Circular Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP68

Wire Size

0.75 → 4 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

34.6mm

Contact Plating

Silver

Contact Material

CuZn

País de Origem

Germany

Detalhes do produto

Wieland Gesis® RST20i5 Cable Mount Circular Connectors

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.

Approvals

CSA, DVE, UL

Gesis RST Connector Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 37.028,00

R$ 370,28 Each (In a Box of 100) (Sem VAT)

Wieland RST20i5 Series Circular Connector, 5-Pole, Male, Cable Mount, 20A, IP68

R$ 37.028,00

R$ 370,28 Each (In a Box of 100) (Sem VAT)

Wieland RST20i5 Series Circular Connector, 5-Pole, Male, Cable Mount, 20A, IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Wieland

Pole Format

5

Series

RST20i5

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Circular Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP68

Wire Size

0.75 → 4 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

34.6mm

Contact Plating

Silver

Contact Material

CuZn

País de Origem

Germany

Detalhes do produto

Wieland Gesis® RST20i5 Cable Mount Circular Connectors

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.

Approvals

CSA, DVE, UL

Gesis RST Connector Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more