Documentos Técnicos
Especificações
Brand
WielandPole Format
5
Series
RST20i5
Gender
Male
Number Of Ways
1
Plug/Socket
Plug
Colour
Blue
Type
Connector
Mounting Type
Panel Mount
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP66, IP68, IP69
Termination Method
Screw
Diameter
35mm
Contact Material
CuZn
País de Origem
Germany
Detalhes do produto
Gesis® RST20i5 Panel Mount Circular Connectors
Wieland Electric gesis® RST20i5 range of male and female panel mount circular connectors in blue or black coding colours, with standard M25 mounting thread. Featuring 5 silver plated brass terminals with screw termination and a capacity of 4mm2 per pole for stranded or solid cable, polyamide mechanically coded housing material and IP rating of up to IP69K and a rating of 20A 400V. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.
Approvals
DVE , UL
Gesis RST Connector Range
R$ 41.941,00
R$ 419,41 Each (In a Box of 100) (Sem VAT)
100
R$ 41.941,00
R$ 419,41 Each (In a Box of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WielandPole Format
5
Series
RST20i5
Gender
Male
Number Of Ways
1
Plug/Socket
Plug
Colour
Blue
Type
Connector
Mounting Type
Panel Mount
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP66, IP68, IP69
Termination Method
Screw
Diameter
35mm
Contact Material
CuZn
País de Origem
Germany
Detalhes do produto
Gesis® RST20i5 Panel Mount Circular Connectors
Wieland Electric gesis® RST20i5 range of male and female panel mount circular connectors in blue or black coding colours, with standard M25 mounting thread. Featuring 5 silver plated brass terminals with screw termination and a capacity of 4mm2 per pole for stranded or solid cable, polyamide mechanically coded housing material and IP rating of up to IP69K and a rating of 20A 400V. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.
Approvals
DVE , UL