Documentos Técnicos
Especificações
Brand
WielandSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
3
Function
Safety Monitoring
Auxiliary Contacts
1
Reset Method
Manual
Range
safeRELAY
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
Terminal Type
Screw
Series
SNA 4043K
Width
114mm
Depth
96.5mm
Length
22.5mm
Performance Level
e
País de Origem
Germany
Detalhes do produto
SNA 4043K Safety Relay for all Devices including Elevators and Heaters
Approvals
TUV, cULus
R$ 6.923,56
R$ 6.923,56 Each (Sem VAT)
1
R$ 6.923,56
R$ 6.923,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WielandSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
3
Function
Safety Monitoring
Auxiliary Contacts
1
Reset Method
Manual
Range
safeRELAY
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
Terminal Type
Screw
Series
SNA 4043K
Width
114mm
Depth
96.5mm
Length
22.5mm
Performance Level
e
País de Origem
Germany
Detalhes do produto
SNA 4043K Safety Relay for all Devices including Elevators and Heaters
Approvals
TUV, cULus