Wieland SP-SDI Series Input Module, 8 Inputs, 2 Outputs, 24 V dc

Nº de Estoque RS: 871-4628Marca: WielandPart Number: R1.190.0050.0
brand-logo
Ver tudo em Safety IO Modules

Documentos Técnicos

Especificações

Brand

Wieland

Range

samos PRO

Series

SP-SDI

Type

Input Module

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

2

Power Rating

1.8 W

Mounting Style

DIN Rail

Dimensions

22.5 x 96.5 x 121 mm

Terminal Type

Screw

País de Origem

Germany

Detalhes do produto

Wieland Samos PRO COMPACT Safety Control

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 8.670,14

R$ 8.670,14 Each (Sem VAT)

Wieland SP-SDI Series Input Module, 8 Inputs, 2 Outputs, 24 V dc

R$ 8.670,14

R$ 8.670,14 Each (Sem VAT)

Wieland SP-SDI Series Input Module, 8 Inputs, 2 Outputs, 24 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Wieland

Range

samos PRO

Series

SP-SDI

Type

Input Module

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

2

Power Rating

1.8 W

Mounting Style

DIN Rail

Dimensions

22.5 x 96.5 x 121 mm

Terminal Type

Screw

País de Origem

Germany

Detalhes do produto

Wieland Samos PRO COMPACT Safety Control

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more