WIKA LH-10 Series Pressure Sensor, 0psi Min, 4.26psi Max, Analogue Output

Nº de Estoque RS: 124-1477Marca: WIKAPart Number: 46879433
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Brand

WIKA

Minimum Pressure Reading

0psi

Maximum Pressure Reading

4.26psi

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Liquid

Analogue Output

4 → 20 mA

Electrical Connection

FEP Cable (5 metres)

Series

LH-10

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP68

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

País de Origem

Germany

Detalhes do produto

Wika LH-10 Pressure Transmitter

Wika LH-10 range of submersible pressure transmitters for liquid level measurement. Suitable for use within a vast range of demanding industrial & OEM pressure measurement applications. Features a hermetically sealed and exceptionally robust stainless steel case.

Informações de estoque temporariamente indisponíveis.

R$ 14.594,77

R$ 14.594,77 Each (Sem VAT)

WIKA LH-10 Series Pressure Sensor, 0psi Min, 4.26psi Max, Analogue Output

R$ 14.594,77

R$ 14.594,77 Each (Sem VAT)

WIKA LH-10 Series Pressure Sensor, 0psi Min, 4.26psi Max, Analogue Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

WIKA

Minimum Pressure Reading

0psi

Maximum Pressure Reading

4.26psi

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Liquid

Analogue Output

4 → 20 mA

Electrical Connection

FEP Cable (5 metres)

Series

LH-10

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP68

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

País de Origem

Germany

Detalhes do produto

Wika LH-10 Pressure Transmitter

Wika LH-10 range of submersible pressure transmitters for liquid level measurement. Suitable for use within a vast range of demanding industrial & OEM pressure measurement applications. Features a hermetically sealed and exceptionally robust stainless steel case.