Documentos Técnicos
Especificações
Brand
WIKAMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Calibrated
RSCAL
Maximum Operating Temperature
+60°C
Detalhes do produto
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Approvals
German Lloyd and Gosstandart
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
R$ 2.309,80
R$ 2.309,80 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 2.309,80
R$ 2.309,80 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WIKAMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Calibrated
RSCAL
Maximum Operating Temperature
+60°C
Detalhes do produto
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Approvals
German Lloyd and Gosstandart
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.