Documentos Técnicos
Especificações
Brand
WIKAMaximum Pressure Measurement
6bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
50mm
Best Accuracy
± 1.6%
Series
111.12
Case Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
País de Origem
Germany
Detalhes do produto
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
R$ 333,17
R$ 333,17 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 333,17
R$ 333,17 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 333,17 |
5 - 9 | R$ 327,67 |
10+ | R$ 321,79 |
Documentos Técnicos
Especificações
Brand
WIKAMaximum Pressure Measurement
6bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
50mm
Best Accuracy
± 1.6%
Series
111.12
Case Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
País de Origem
Germany
Detalhes do produto
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.