Documentos Técnicos
Especificações
Brand
WIKAMaximum Pressure Measurement
40bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 3/8
Gauge Outside Diameter
100mm
Series
213.53
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Detalhes do produto
100mm Diameter Pressure Gauges - Back Entry
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
R$ 3.779,92
R$ 3.779,92 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 3.779,92
R$ 3.779,92 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WIKAMaximum Pressure Measurement
40bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 3/8
Gauge Outside Diameter
100mm
Series
213.53
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Detalhes do produto
100mm Diameter Pressure Gauges - Back Entry
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).