WIMA Green Female Test Socket, 2mm Connector, Solder Termination, 10A, Tin Plating

Nº de Estoque RS: 102-9298Marca: WIMAPart Number: 102-0804-001
brand-logo
Ver tudo em Banana Connectors

Documentos Técnicos

Especificações

Brand

WIMA

Colour

Green

Gender

Female

Termination Method

Solder

Current Rating

10A

Connector Size

2mm

Contact Plating

Tin

Length

25.78mm

Type

Test Connector

Contact Material

Phosphor Bronze

Insulation Material

Nylon

País de Origem

United States

Detalhes do produto

2mm Panel Mount Test Sockets, Standard

A range of moulded phosphor bronze bright tin plated 2mm test sockets complete with a solder termination tab and nylon 6/6 body. These 2mm test sockets feature a nickel plated nut for panel mount assembly, maximum panel thickness up to 11.10mm and are offered in a comprehensive range of colours. Suitable for use with various test equipment designs, power supplies and many other electrical instruments.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 347,80

R$ 34,78 Each (In a Pack of 10) (Sem VAT)

WIMA Green Female Test Socket, 2mm Connector, Solder Termination, 10A, Tin Plating

R$ 347,80

R$ 34,78 Each (In a Pack of 10) (Sem VAT)

WIMA Green Female Test Socket, 2mm Connector, Solder Termination, 10A, Tin Plating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

WIMA

Colour

Green

Gender

Female

Termination Method

Solder

Current Rating

10A

Connector Size

2mm

Contact Plating

Tin

Length

25.78mm

Type

Test Connector

Contact Material

Phosphor Bronze

Insulation Material

Nylon

País de Origem

United States

Detalhes do produto

2mm Panel Mount Test Sockets, Standard

A range of moulded phosphor bronze bright tin plated 2mm test sockets complete with a solder termination tab and nylon 6/6 body. These 2mm test sockets feature a nickel plated nut for panel mount assembly, maximum panel thickness up to 11.10mm and are offered in a comprehensive range of colours. Suitable for use with various test equipment designs, power supplies and many other electrical instruments.

Você pode estar interessado em