Wima Polypropylene Film Capacitor, 40 V ac, 63 V dc, 6.8nF, Through Hole

Nº de Estoque RS: 221-1101Marca: WIMAPart Number: FKP2-6800PF-63V
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

WIMA

Capacitance

6.8nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Wima Polypropylene Film Capacitor, 40 V ac, 63 V dc, 6.8nF, Through Hole

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Wima Polypropylene Film Capacitor, 40 V ac, 63 V dc, 6.8nF, Through Hole

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

WIMA

Capacitance

6.8nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em