Documentos Técnicos
Especificações
Brand
WIMACapacitance
22nF
Voltage
50 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
MKS02
Lead Pitch
2.5mm
Length
4.6mm
Depth
2.5mm
Height
7mm
Dimensions
2.5 x 7 x 4.6mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Detalhes do produto
Sub-Min MKS 02 Series
R$ 55,45
R$ 11,09 Each (In a Pack of 5) (Sem VAT)
5
R$ 55,45
R$ 11,09 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WIMACapacitance
22nF
Voltage
50 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
MKS02
Lead Pitch
2.5mm
Length
4.6mm
Depth
2.5mm
Height
7mm
Dimensions
2.5 x 7 x 4.6mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Detalhes do produto