Documentos Técnicos
Especificações
Brand
WIMACapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKS2
Automotive Standard
AEC-Q200
Lead Pitch
5mm
Length
2.5mm
Depth
6.5mm
Height
7.2mm
Dimensions
6.5 x 7.2 x 2.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.5mm
País de Origem
Germany
Detalhes do produto
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
R$ 63,20
R$ 12,64 Each (In a Pack of 5) (Sem VAT)
5
R$ 63,20
R$ 12,64 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 95 | R$ 12,64 | R$ 63,20 |
100 - 245 | R$ 11,90 | R$ 59,50 |
250 - 495 | R$ 11,30 | R$ 56,50 |
500 - 995 | R$ 10,70 | R$ 53,50 |
1000+ | R$ 9,83 | R$ 49,15 |
Documentos Técnicos
Especificações
Brand
WIMACapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKS2
Automotive Standard
AEC-Q200
Lead Pitch
5mm
Length
2.5mm
Depth
6.5mm
Height
7.2mm
Dimensions
6.5 x 7.2 x 2.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.5mm
País de Origem
Germany
Detalhes do produto
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.