Documentos Técnicos
Especificações
Brand
WinbondMemory Size
128Mbit
Interface Type
Quad-SPI
Package Type
SOIC
Pin Count
8
Organisation
16M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.38mm
Height
1.91mm
Width
5.38mm
Dimensions
5.38 x 5.38 x 1.91mm
Series
W25Q
Number of Words
16M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns
País de Origem
China
R$ 382,40
R$ 38,24 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 382,40
R$ 38,24 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WinbondMemory Size
128Mbit
Interface Type
Quad-SPI
Package Type
SOIC
Pin Count
8
Organisation
16M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.38mm
Height
1.91mm
Width
5.38mm
Dimensions
5.38 x 5.38 x 1.91mm
Series
W25Q
Number of Words
16M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns
País de Origem
China