Winbond NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIQ

Nº de Estoque RS: 188-2704Marca: WinbondPart Number: W25Q64JVSSIQ
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

64Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.38mm

Dimensions

5.38 x 5.38 x 1.91mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Series

W25Q

Number of Words

8M

Minimum Operating Temperature

-40 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 200,80

R$ 20,08 Each (In a Pack of 10) (Sem VAT)

Winbond NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIQ
Selecione o tipo de embalagem

R$ 200,80

R$ 20,08 Each (In a Pack of 10) (Sem VAT)

Winbond NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIQ
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

64Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.38mm

Dimensions

5.38 x 5.38 x 1.91mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Series

W25Q

Number of Words

8M

Minimum Operating Temperature

-40 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more